


BUK9M3R3-40HX | |
|---|---|
DigiKey Part Number | 1727-8699-2-ND - Tape & Reel (TR) 1727-8699-1-ND - Cut Tape (CT) 1727-8699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M3R3-40HX |
Description | MOSFET N-CH 40V 80A LFPAK33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 101W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M3R3-40HX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3766 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 101W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02500 € | 10,25 € |
| 50 | 0,76800 € | 38,40 € |
| 100 | 0,68490 € | 68,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46813 € | 702,19 € |
| 3.000 | 0,43244 € | 1.297,32 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |






