
NE5534DG | |
|---|---|
DigiKey Part Number | NE5534DGOS-ND |
Manufacturer | |
Manufacturer Product Number | NE5534DG |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5534DG Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE5534AD | Texas Instruments | 2.759 | 296-26238-5-ND | 0,95000 € | Similar |
| NE5534ADR | Texas Instruments | 377 | 296-16943-1-ND | 1,09000 € | Similar |
| NE5534D | Texas Instruments | 2.441 | 296-14346-5-ND | 0,98000 € | Similar |
| NE5534DR | Texas Instruments | 1.792 | 296-26239-1-ND | 1,12000 € | Similar |
| SA5534AD | Rochester Electronics, LLC | 2.977 | 2156-SA5534AD-ND | 1,09000 € | Similar |



