NE5534D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.759
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 352
Unit Price: 1,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.441
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.782
Unit Price: 1,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.977
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 862
Unit Price: 1,57000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.575
Unit Price: 1,06231 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,70188 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 0,83957 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5534D

DigiKey Part Number
NE5534DOS-ND
Manufacturer
Manufacturer Product Number
NE5534D
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4mA
Mfr
Current - Output / Channel
38 mA
Packaging
Tube
Voltage - Supply Span (Min)
6 V
Part Status
Obsolete
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
500 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NE5534ADTexas Instruments2.759296-26238-5-ND0,96000 €Similar
NE5534ADRTexas Instruments352296-16943-1-ND1,29000 €Similar
NE5534DTexas Instruments2.441296-14346-5-ND0,99000 €Similar
NE5534DRTexas Instruments1.782296-26239-1-ND1,33000 €Similar
SA5534ADRochester Electronics, LLC2.9772156-SA5534AD-ND1,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types