NE5534ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.876
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.435
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.962
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.484
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.793
Unit Price: 1,14000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.977
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 864
Unit Price: 1,30000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.575
Unit Price: 1,06715 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,53562 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 0,84338 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5534ADR2G

DigiKey Part Number
NE5534ADR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE5534ADR2G
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE5534ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
500 µV
Current - Supply
4mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.103 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.103In Stock
Ships from Flip Electronics