Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NE5532DX | |
|---|---|
DigiKey Part Number | NE5532DX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE5532DX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5532DX Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE5532AD8R2G | onsemi | 20.764 | NE5532AD8R2GOSCT-ND | 1,57000 € | Similar |
| NE5532D8R2G | onsemi | 2.676 | 488-NE5532D8R2GCT-ND | 1,44000 € | Similar |
| SE5532AD8R2G | onsemi | 0 | 488-SE5532AD8R2GCT-ND | 0,64000 € | Similar |
| AS358MTR-G1 | Diodes Incorporated | 12.532 | AS358MTR-G1DICT-ND | 0,12000 € | Similar |
| NE5532AD | Texas Instruments | 528 | 296-43503-5-ND | 1,12000 € | Similar |




