
SA5532ADR | |
|---|---|
DigiKey Part Number | 296-16994-2-ND - Tape & Reel (TR) 296-16994-1-ND - Cut Tape (CT) 296-16994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA5532ADR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5532ADR Models |
Category | Current - Supply 8mA (x2 Channels) |
Mfr | Current - Output / Channel 38 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-2ARZ | Analog Devices Inc. | 12 | 505-ADA4004-2ARZ-ND | 8,10000 € | Similar |
| ADA4004-2ARZ-R7 | Analog Devices Inc. | 764 | 505-ADA4004-2ARZ-R7CT-ND | 8,10000 € | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4.580 | ADA4004-2ARZ-RLCT-ND | 8,10000 € | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1.822 | 31-AS358AMTR-E1CT-ND | 0,12000 € | Similar |
| AS358AMTR-G1 | Diodes Incorporated | 3.247 | 31-AS358AMTR-G1CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,31080 € | 7,77 € |
| 100 | 0,27050 € | 27,05 € |
| 250 | 0,25144 € | 62,86 € |
| 500 | 0,23990 € | 119,95 € |
| 1.000 | 0,23040 € | 230,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22037 € | 550,93 € |
| 5.000 | 0,21433 € | 1.071,65 € |
| 7.500 | 0,21130 € | 1.584,75 € |
| 12.500 | 0,20795 € | 2.599,38 € |
| 17.500 | 0,20599 € | 3.604,83 € |
| 25.000 | 0,20410 € | 5.102,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



