MFR Recommended
Similar
Similar
Similar
Similar
Similar

NCV33078DR2G | |
|---|---|
DigiKey Part Number | NCV33078DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV33078DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33078DR2G Models |
Category | Current - Output / Channel 37 mA |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 16 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 300 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 150 µV | Base Product Number |
Current - Supply 4.1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33078DR2G | onsemi | 12.763 | MC33078DR2GOSCT-ND | 0,32000 € | MFR Recommended |
| AD746JRZ | Analog Devices Inc. | 242 | 505-AD746JRZ-ND | 13,71000 € | Similar |
| LM833D | Texas Instruments | 8 | 296-47706-ND | 1,11000 € | Similar |
| LM833DR | Texas Instruments | 4.479 | 296-27906-1-ND | 0,87000 € | Similar |
| LME49723MA/NOPB | Texas Instruments | 658 | 296-47707-ND | 2,20000 € | Similar |






