
LM833DR | |
|---|---|
DigiKey Part Number | 296-27906-2-ND - Tape & Reel (TR) 296-27906-1-ND - Cut Tape (CT) 296-27906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM833DR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM833DR Models |
Category | Current - Supply 2.05mA (x2 Channels) |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM833M | Texas Instruments | 70 | 296-LM833M-ND | 1,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,55560 € | 13,89 € |
| 100 | 0,48910 € | 48,91 € |
| 250 | 0,45752 € | 114,38 € |
| 500 | 0,43844 € | 219,22 € |
| 1.000 | 0,42595 € | 425,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40620 € | 1.015,50 € |
| 5.000 | 0,39622 € | 1.981,10 € |
| 7.500 | 0,39122 € | 2.934,15 € |
| 12.500 | 0,38568 € | 4.821,00 € |
| 17.500 | 0,38245 € | 6.692,88 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


