
NCS21801SQ3T2G | |
|---|---|
DigiKey Part Number | 488-NCS21801SQ3T2GTR-ND - Tape & Reel (TR) 488-NCS21801SQ3T2GCT-ND - Cut Tape (CT) 488-NCS21801SQ3T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21801SQ3T2G |
Description | PRECISION OPERATIONAL AMPLIFIER, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,66640 € | 16,66 € |
| 100 | 0,58900 € | 58,90 € |
| 250 | 0,55208 € | 138,02 € |
| 500 | 0,52982 € | 264,91 € |
| 1.000 | 0,51149 € | 511,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48886 € | 1.466,58 € |
| 6.000 | 0,47779 € | 2.866,74 € |
| 9.000 | 0,47224 € | 4.250,16 € |
| 15.000 | 0,46610 € | 6.991,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |











