
0547220404 | |
|---|---|
DigiKey Part Number | WM8788TR-ND - Tape & Reel (TR) WM8788CT-ND - Cut Tape (CT) WM8788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0547220404 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0547220404 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,95200 € | 19,52 € |
| 25 | 1,83000 € | 45,75 € |
| 50 | 1,74240 € | 87,12 € |
| 100 | 1,65930 € | 165,93 € |
| 250 | 1,55536 € | 388,84 € |
| 500 | 1,48108 € | 740,54 € |
| 1.000 | 1,45867 € | 1.458,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,50241 € | 10.507,23 € |
| 6.000 | 3,33544 € | 20.012,64 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |



