
LM70660RRXR | |
|---|---|
DigiKey Part Number | 296-LM70660RRXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM70660RRXR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 29-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 29-VQFN (6x6) |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,74686 € | 11.240,58 € |
| Unit Price without VAT: | 3,74686 € |
|---|---|
| Unit Price with VAT: | 4,45876 € |







