


74LVC1G16GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G16GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G16GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G16GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G16GW-Q100H |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06960 € | 1,74 € |
| 100 | 0,05880 € | 5,88 € |
| 250 | 0,05368 € | 13,42 € |
| 500 | 0,05058 € | 25,29 € |
| 1.000 | 0,04802 € | 48,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04487 € | 134,61 € |
| 6.000 | 0,04332 € | 259,92 € |
| 9.000 | 0,04255 € | 382,95 € |
| 15.000 | 0,04169 € | 625,35 € |
| 21.000 | 0,04119 € | 864,99 € |
| 30.000 | 0,04071 € | 1.221,30 € |
| 75.000 | 0,03967 € | 2.975,25 € |
| 150.000 | 0,03905 € | 5.857,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |






