
MC74LCX244MNTWG | |
|---|---|
DigiKey Part Number | MC74LCX244MNTWGOSTR-ND - Tape & Reel (TR) MC74LCX244MNTWGOSCT-ND - Cut Tape (CT) MC74LCX244MNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX244MNTWG |
Description | IC BUFFER NON-INVERT 5.5V 20-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX244MNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37160 € | 9,29 € |
| 100 | 0,32470 € | 32,47 € |
| 250 | 0,30244 € | 75,61 € |
| 500 | 0,28900 € | 144,50 € |
| 1.000 | 0,28414 € | 284,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26430 € | 792,90 € |
| 6.000 | 0,25762 € | 1.545,72 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

