MV57154 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,12041 €
Datasheet

Similar


Broadcom Limited
In Stock: 29.531
Unit Price: 0,43000 €
Datasheet

Similar


Broadcom Limited
In Stock: 17.000
Unit Price: 0,59000 €
Datasheet

Similar


Broadcom Limited
In Stock: 13.660
Unit Price: 0,63000 €
Datasheet

Similar


Broadcom Limited
In Stock: 351
Unit Price: 0,63000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,23036 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,18324 €
Datasheet

Similar


Broadcom Limited
In Stock: 4.748
Unit Price: 1,90000 €
Datasheet

Similar


Broadcom Limited
In Stock: 22.782
Unit Price: 0,55000 €
Datasheet

Similar


Broadcom Limited
In Stock: 12.577
Unit Price: 0,50000 €
Datasheet

Similar


Broadcom Limited
In Stock: 4.404
Unit Price: 0,52000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,16884 €
Datasheet

Similar


LITEON
In Stock: 31.333
Unit Price: 0,18000 €
Datasheet
Image for MV57154 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV57154

DigiKey Part Number
MV57154-ND
Manufacturer
Manufacturer Product Number
MV57154
Description
LED RED DIFF BULLET T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV57154 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
50°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
630nm
Configuration
Standard
Package / Case
Radial
Lens Color
Orange
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
5.00mm Dia
Millicandela Rating
Height (Max)
6.35mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219672FDialight0350-2699-ND0,64000 €Similar
HLMP-3301-D0001Broadcom Limited0HLMP-3301-D0001-ND0,12041 €Similar
HLMP-3301-F00DDBroadcom Limited29.531516-3178-1-ND0,43000 €Similar
HLMP-3351Broadcom Limited17.000516-1315-ND0,59000 €Similar
HLMP-3351-D0000Broadcom Limited13.660516-1763-ND0,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes