Red 626nm LED Indication - Discrete 1.7V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-4700-C0002

DigiKey Part Number
516-2483-2-ND - Tape & Reel (TR)
516-2483-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-4700-C0002
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
2mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.19mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.282
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,38900 €3,89 €
1000,28170 €28,17 €
5000,23354 €116,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3000,20422 €265,49 €
2.6000,19206 €499,36 €
3.9000,18583 €724,74 €
6.5000,17878 €1.162,07 €
9.1000,17459 €1.588,77 €
13.0000,17050 €2.216,50 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €