HLMP-D150-C0002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 4.514
Unit Price: 0,52000 €
Datasheet
Red 640nm LED Indication - Discrete 1.7V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-D150-C0002

DigiKey Part Number
HLMP-D150-C0002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMP-D150-C0002
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
1mA
Viewing Angle
65°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.19mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
19.5000,16626 €3.242,07 €
Unit Price without VAT:0,16626 €
Unit Price with VAT:0,19785 €