
HLMP-3366 | |
|---|---|
DigiKey Part Number | 516-1316-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3366 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL1CHJETNN | LITEON | 9.872 | LTL1CHJETNN-ND | 0,15000 € | Similar |
| MV50152 | Everlight Electronics Co Ltd | 0 | MV50152EL-ND | 0,00000 € | Similar |
| MV50154 | Everlight Electronics Co Ltd | 0 | 1080-1097-ND | 0,00000 € | Similar |
| WP63IT | Kingbright | 0 | WP63IT-ND | 0,08473 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,18324 € | 3.298,32 € |
| Unit Price without VAT: | 0,18324 € |
|---|---|
| Unit Price with VAT: | 0,21806 € |






