Similar
Similar
Similar

MV50152 | |
|---|---|
DigiKey Part Number | MV50152EL-ND |
Manufacturer | |
Manufacturer Product Number | MV50152 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.6V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV50152 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 45° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-3351 | Broadcom Limited | 16.950 | 516-1315-ND | 0,59000 € | Similar |
| HLMP-3351-D0000 | Broadcom Limited | 13.660 | 516-1763-ND | 0,63000 € | Similar |
| HLMP-3351-D0002 | Broadcom Limited | 351 | 516-2327-1-ND | 0,63000 € | Similar |
| HLMP-3351-F00R1 | Broadcom Limited | 0 | HLMP-3351-F00R1-ND | 0,23036 € | Similar |
| HLMP-3366 | Broadcom Limited | 0 | 516-1316-ND | 0,18324 € | Similar |





