MSB710-RT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 3.007
Unit Price: 0,46000 €
Datasheet

Upgrade


Toshiba Semiconductor and Storage
In Stock: 687
Unit Price: 0,23000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.883
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.510
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.865
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.835
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.775
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 390
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 63
Unit Price: 0,19000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 500 mA 200 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 500 mA 200 mW Surface Mount SC-59
SC 59

MSB710-RT1

DigiKey Part Number
MSB710-RT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSB710-RT1
Description
TRANS PNP 50V 0.5A SC-59
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 200 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MSB710-RT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 42.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

42.000In Stock
Ships from Rochester Electronics, LLC