TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX17,235

DigiKey Part Number
1727-8491-2-ND - Tape & Reel (TR)
1727-8491-1-ND - Cut Tape (CT)
1727-8491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX17,235
Description
TRANS PNP 45V 0.5A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCX17,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
620mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14300 €1,43 €
500,10200 €5,10 €
1000,08870 €8,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03562 €356,20 €
20.0000,03224 €644,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €