Similar
Similar
Similar



MSB709-RT1 | |
|---|---|
DigiKey Part Number | MSB709-RT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSB709-RT1 |
Description | TRANS PNP 45V 0.1A SC-59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSB709-RT1 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 200 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-59 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PB709ART,215 | Nexperia USA Inc. | 0 | 1727-1551-1-ND | 0,14000 € | Similar |
| 2PB709ART,235 | Nexperia USA Inc. | 0 | 2PB709ART,235-ND | 0,02181 € | Similar |
| BC857BR TR PBFREE | Central Semiconductor Corp | 27.723 | 1514-BC857BRTRPBFREECT-ND | 0,48000 € | Similar |



