MMSZ5234B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 25.708
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 32.563
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Direct


onsemi
In Stock: 3.772
Unit Price: 0,18000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5.678
Unit Price: 0,11000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 46.463
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.980
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05453 €
Datasheet

Similar


Diodes Incorporated
In Stock: 347
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.320
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04950 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.286
Unit Price: 0,19000 €
Datasheet
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5234B

DigiKey Part Number
488-MMSZ5234BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5234B
Description
DIODE ZENER 6.2V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5234B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes