
MMSZ5234BT1G | |
|---|---|
DigiKey Part Number | MMSZ5234BT1GOSTR-ND - Tape & Reel (TR) MMSZ5234BT1GOSCT-ND - Cut Tape (CT) MMSZ5234BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234BT1G |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5234BT1G Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4691T1G | onsemi | 3.783 | MMSZ4691T1GOSCT-ND | 0,14000 € | Direct |
| SZMMSZ6V2T1G | onsemi | 772 | SZMMSZ6V2T1GOSCT-ND | 0,29000 € | Direct |
| MMSZ5234B-7-F | Diodes Incorporated | 36.076 | MMSZ5234B-FDICT-ND | 0,17000 € | Upgrade |
| DDZ6V2B-7 | Diodes Incorporated | 6.850 | DDZ6V2BDICT-ND | 0,20000 € | Similar |
| MMSZ5234B | SMC Diode Solutions | 9.600 | 1655-MMSZ5234BCT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05350 € | 5,35 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03395 € | 33,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02578 € | 77,34 € |
| 6.000 | 0,02292 € | 137,52 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |








