SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

BZT52C6V2S-7-F

DigiKey Part Number
BZT52C6V2S-FDITR-ND - Tape & Reel (TR)
BZT52C6V2S-FDICT-ND - Cut Tape (CT)
BZT52C6V2S-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V2S-7-F
Description
DIODE ZENER 6.2V 200MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C6V2S-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.394
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08000 €0,80 €
1000,04060 €4,06 €
5000,03886 €19,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03541 €106,23 €
6.0000,03282 €196,92 €
9.0000,02677 €240,93 €
15.0000,02634 €395,10 €
21.0000,02591 €544,11 €
30.0000,02541 €762,30 €
75.0000,02539 €1.904,25 €
150.0000,02267 €3.400,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €