
MMSZ20T1G | |
|---|---|
DigiKey Part Number | MMSZ20T1GOSTR-ND - Tape & Reel (TR) MMSZ20T1GOSCT-ND - Cut Tape (CT) MMSZ20T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ20T1G |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ20T1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4707T1G | onsemi | 31.381 | MMSZ4707T1GOSCT-ND | 0,17000 € | Direct |
| MMSZ5250BT1G | onsemi | 58.740 | MMSZ5250BT1GOSCT-ND | 0,14000 € | Direct |
| SZMMSZ5250BT1G | onsemi | 2.493 | SZMMSZ5250BT1GOSCT-ND | 0,29000 € | Direct |
| SZMMSZ5250ET1G | onsemi | 1.844 | SZMMSZ5250ET1GOSCT-ND | 0,42000 € | Direct |
| BZT52C20-7-F | Diodes Incorporated | 28.538 | BZT52C20-FDICT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07160 € | 7,16 € |
| 500 | 0,05224 € | 26,12 € |
| 1.000 | 0,04596 € | 45,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03515 € | 105,45 € |
| 6.000 | 0,03141 € | 188,46 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |










