
BC034-04-A-V-0150-L-C | |
|---|---|
DigiKey Part Number | 2073-BC034-04-A-V-0150-L-CTR-ND - Tape & Reel (TR) 2073-BC034-04-A-V-0150-L-CCT-ND - Cut Tape (CT) 2073-BC034-04-A-V-0150-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC034-04-A-V-0150-L-C |
Description | 4POS 1.0MM PITCH HEADER, SIL, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC034-04-A-V-0150-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,71280 € | 71,28 € |
| 500 | 0,63626 € | 318,13 € |
| 1.000 | 0,60587 € | 605,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54246 € | 1.356,15 € |
| 5.000 | 0,51658 € | 2.582,90 € |
| 7.500 | 0,50202 € | 3.765,15 € |
| 12.500 | 0,48427 € | 6.053,38 € |
| 17.500 | 0,47292 € | 8.276,10 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




