Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ16T1 | |
|---|---|
DigiKey Part Number | MMSZ16T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ16T1 |
Description | DIODE ZENER 16V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ16T1 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ16T1G | onsemi | 47.040 | MMSZ16T1GOSCT-ND | 0,15000 € | Direct |
| BZT52C16-E3-08 | Vishay General Semiconductor - Diodes Division | 13.735 | 112-BZT52C16-E3-08CT-ND | 0,39000 € | Similar |
| BZT52C16-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C16-E3-18-ND | 0,06578 € | Similar |
| BZT52C16-G3-08 | Vishay General Semiconductor - Diodes Division | 13.775 | 112-BZT52C16-G3-08CT-ND | 0,30000 € | Similar |
| BZT52C16-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C16-G3-18-ND | 0,04928 € | Similar |





