Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5237ELT1G | |
|---|---|
DigiKey Part Number | MMBZ5237ELT1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5237ELT1G |
Description | DIODE ZENER 8.2V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5237ELT1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84C8V2ET1G | onsemi | 3.189 | SZBZX84C8V2ET1GOSCT-ND | 0,20000 € | Direct |
| SZBZX84C8V2ET3G | onsemi | 19.340 | 488-SZBZX84C8V2ET3GCT-ND | 0,20000 € | Direct |
| SZBZX84C8V2LT3G | onsemi | 20.121 | SZBZX84C8V2LT3GOSCT-ND | 0,15000 € | Direct |
| MMBZ5237BLT1G | onsemi | 19.325 | MMBZ5237BLT1GOSCT-ND | 0,15000 € | Similar |
| BZX84-A8V2,215 | Nexperia USA Inc. | 0 | 1727-5612-1-ND | 0,59000 € | Similar |




