
SZBZX84C8V2ET1G | |
|---|---|
DigiKey Part Number | SZBZX84C8V2ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C8V2ET1GOSCT-ND - Cut Tape (CT) SZBZX84C8V2ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C8V2ET1G |
Description | DIODE ZENER 8.2V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C8V2ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07550 € | 7,55 € |
| 500 | 0,05514 € | 27,57 € |
| 1.000 | 0,04855 € | 48,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03716 € | 111,48 € |
| 6.000 | 0,03323 € | 199,38 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




