MMBZ5237B_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 29.525
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 11.080
Unit Price: 0,17000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 23.613
Unit Price: 0,15000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,02279 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2.856
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.099
Unit Price: 0,11000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04055 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05566 €
Datasheet
Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5237B_D87Z

DigiKey Part Number
MMBZ5237B_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5237B_D87Z
Description
DIODE ZENER 8.2V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types