MM74HCT541SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 33.032
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.279
Unit Price: 0,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 79.684
Unit Price: 0,98110 €
Datasheet

Similar


Texas Instruments
In Stock: 10.707
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 992
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.984
Unit Price: 0,73000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT541SJ

DigiKey Part Number
MM74HCT541SJ-ND
Manufacturer
Manufacturer Product Number
MM74HCT541SJ
Description
IC BUFFER NON-INVERT 5.5V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.2mA, 7.2mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes