SN74HCT541DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10.707
Unit Price: 0,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 0,53000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 229
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 528
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 14
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 58
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 2.799
Unit Price: 0,69000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HCT541DW

DigiKey Part Number
296-1618-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT541DW
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT541DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 79.684 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

79.684In Stock
Ships from Rochester Electronics, LLC