
SN74HCT541ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HCT541ANSRTR-ND - Tape & Reel (TR) 296-SN74HCT541ANSRCT-ND - Cut Tape (CT) 296-SN74HCT541ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT541ANSR |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT541NS | Texas Instruments | 992 | 296-53326-ND | 0,99000 € | Parametric Equivalent |
| SN74HCT541NSR | Texas Instruments | 1.679 | 296-28663-1-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,53240 € | 13,31 € |
| 100 | 0,46860 € | 46,86 € |
| 250 | 0,43828 € | 109,57 € |
| 500 | 0,42002 € | 210,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39253 € | 785,06 € |
| 4.000 | 0,38232 € | 1.529,28 € |
| 6.000 | 0,37722 € | 2.263,32 € |
| 10.000 | 0,37155 € | 3.715,50 € |
| 14.000 | 0,36824 € | 5.155,36 € |
| 20.000 | 0,36506 € | 7.301,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

