Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC251MTCX | |
|---|---|
DigiKey Part Number | MM74HC251MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC251MTCX |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC251MTCX Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC251ADTR2G | onsemi | 336 | MC74HC251ADTR2GOSCT-ND | 0,37000 € | Direct |
| MC74HC251ADTG | onsemi | 836 | MC74HC251ADTG-ND | 0,57000 € | Similar |
| 74HC251PW,118 | Nexperia USA Inc. | 1.908 | 1727-8395-1-ND | 0,35000 € | Similar |
| 74HC251PW-Q100J | Nexperia USA Inc. | 0 | 1727-74HC251PW-Q100JTR-ND | 0,19253 € | Similar |
| SN74HC251DBR | Texas Instruments | 790 | 296-12894-1-ND | 0,41000 € | Similar |





