
MC74HC251ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC251ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC251ADTR2GOSCT-ND - Cut Tape (CT) MC74HC251ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC251ADTR2G |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC251ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,23560 € | 5,89 € |
| 100 | 0,20410 € | 20,41 € |
| 250 | 0,18916 € | 47,29 € |
| 500 | 0,18010 € | 90,05 € |
| 1.000 | 0,17315 € | 173,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16481 € | 412,03 € |
| 5.000 | 0,16007 € | 800,35 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

