
SN74HC251DBR | |
|---|---|
DigiKey Part Number | 296-12894-2-ND - Tape & Reel (TR) 296-12894-1-ND - Cut Tape (CT) 296-12894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC251DBR |
Description | IC MULTIPLEXER 1 X 8:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251DBR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC251DBR | Texas Instruments | 790 | 296-12894-1-ND | 0,45000 € | Parametric Equivalent |
| 74HC251PW,118 | Nexperia USA Inc. | 1.908 | 1727-8395-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28080 € | 7,02 € |
| 100 | 0,24420 € | 24,42 € |
| 250 | 0,22668 € | 56,67 € |
| 500 | 0,21618 € | 108,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20038 € | 400,76 € |
| 4.000 | 0,19451 € | 778,04 € |
| 6.000 | 0,19157 € | 1.149,42 € |
| 10.000 | 0,18831 € | 1.883,10 € |
| 14.000 | 0,18641 € | 2.609,74 € |
| 20.000 | 0,18458 € | 3.691,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

