
MC74HC251ADTG | |
|---|---|
DigiKey Part Number | MC74HC251ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC251ADTG |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC251ADTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 96 | 0,32313 € | 31,02 € |
| 192 | 0,30568 € | 58,69 € |
| 288 | 0,29698 € | 85,53 € |
| 576 | 0,28417 € | 163,68 € |
| 1.056 | 0,27482 € | 290,21 € |
| 2.592 | 0,26361 € | 683,28 € |
| 5.088 | 0,25687 € | 1.306,95 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

