Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

MM74HC174MX | |
|---|---|
DigiKey Part Number | MM74HC174MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC174MX |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC174MX Models |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 31 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC174ADR2G | onsemi | 0 | MC74HC174ADR2GOSCT-ND | 0,42000 € | Direct |
| CD74HC174M96 | Texas Instruments | 2.195 | 296-31572-1-ND | 0,48000 € | Direct |
| 74HC174D,653 | Nexperia USA Inc. | 2.511 | 1727-6317-1-ND | 0,37000 € | Upgrade |
| CD74HC174M | Texas Instruments | 36 | 296-33037-5-ND | 1,05000 € | Upgrade |
| MC74HC174ADG | Rochester Electronics, LLC | 20.125 | 2156-MC74HC174ADG-OS-ND | 0,26347 € | Similar |





