
SN74HC174DR | |
|---|---|
DigiKey Part Number | 296-1195-2-ND - Tape & Reel (TR) 296-1195-1-ND - Cut Tape (CT) 296-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC174DR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC174DR Models |
Category | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC174D,653 | Nexperia USA Inc. | 2.511 | 1727-6317-1-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,32400 € | 8,10 € |
| 100 | 0,28250 € | 28,25 € |
| 250 | 0,26280 € | 65,70 € |
| 500 | 0,25088 € | 125,44 € |
| 1.000 | 0,24511 € | 245,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23071 € | 576,77 € |
| 5.000 | 0,22447 € | 1.122,35 € |
| 7.500 | 0,22134 € | 1.660,05 € |
| 12.500 | 0,21787 € | 2.723,38 € |
| 17.500 | 0,21585 € | 3.777,37 € |
| 25.000 | 0,21390 € | 5.347,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

