
SN74HC174NSR | |
|---|---|
DigiKey Part Number | 296-13215-2-ND - Tape & Reel (TR) 296-13215-1-ND - Cut Tape (CT) 296-13215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC174NSR |
Description | IC FF D-TYPE SINGLE 6-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC174NSR Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC174D,653 | Nexperia USA Inc. | 2.511 | 1727-6317-1-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,69200 € | 17,30 € |
| 100 | 0,61200 € | 61,20 € |
| 250 | 0,57392 € | 143,48 € |
| 500 | 0,55706 € | 278,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51650 € | 1.033,00 € |
| 4.000 | 0,50369 € | 2.014,76 € |
| 6.000 | 0,49728 € | 2.983,68 € |
| 10.000 | 0,49018 € | 4.901,80 € |
| 14.000 | 0,48603 € | 6.804,42 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

