MC74HC174ADG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.511
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 36
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.195
Unit Price: 0,48000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.119
Unit Price: 0,62044 €
Datasheet

Similar


Texas Instruments
In Stock: 42.908
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.490
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.694
Unit Price: 0,89000 €
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

MC74HC174ADG

DigiKey Part Number
MC74HC174ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC174ADG
Description
IC FF D-TYPE SINGLE 6BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC174ADG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.125 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

17.879In Stock
Ships from Rochester Electronics, LLC
2.246In Stock
Ships from Flip Electronics