Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MM74HC138SJ | |
|---|---|
DigiKey Part Number | MM74HC138SJ-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC138SJ |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC138SJ Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC138D,653 | Nexperia USA Inc. | 0 | 1727-2781-1-ND | 0,20000 € | Similar |
| CD74HC138M96 | Texas Instruments | 7.062 | 296-14511-1-ND | 0,38000 € | Similar |
| CD74HC138MT | Texas Instruments | 763 | 296-CD74HC138MTCT-ND | 1,00000 € | Similar |
| CD74HC138QM96Q1 | Texas Instruments | 47.607 | 296-31565-1-ND | 0,67000 € | Similar |
| SN74HC138DG4 | Rochester Electronics, LLC | 750 | 2156-SN74HC138DG4-ND | 0,74792 € | Similar |




