
SN74HC138NSR | |
|---|---|
DigiKey Part Number | 296-12886-2-ND - Tape & Reel (TR) 296-12886-1-ND - Cut Tape (CT) 296-12886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC138NSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138NSR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC138ANSR | Texas Instruments | 639 | 296-SN74HC138ANSRCT-ND | 0,68000 € | Parametric Equivalent |
| SN74HC138NSR | Texas Instruments | 1.001 | 296-12886-1-ND | 0,97000 € | Parametric Equivalent |
| MM74HC138M | onsemi | 1.266 | MM74HC138M-ND | 0,49000 € | Similar |
| MM74HC138MX | onsemi | 673 | MM74HC138MXCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69800 € | 6,98 € |
| 25 | 0,63080 € | 15,77 € |
| 100 | 0,55710 € | 55,71 € |
| 250 | 0,52196 € | 130,49 € |
| 500 | 0,50454 € | 252,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46901 € | 938,02 € |
| 4.000 | 0,45719 € | 1.828,76 € |
| 6.000 | 0,45128 € | 2.707,68 € |
| 10.000 | 0,44472 € | 4.447,20 € |
| 14.000 | 0,44089 € | 6.172,46 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


