
SN74HC138ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC138ANSRTR-ND - Tape & Reel (TR) 296-SN74HC138ANSRCT-ND - Cut Tape (CT) 296-SN74HC138ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC138ANSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC138NSR | Texas Instruments | 1.001 | 296-12886-1-ND | 0,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43720 € | 10,93 € |
| 100 | 0,38340 € | 38,34 € |
| 250 | 0,35780 € | 89,45 € |
| 500 | 0,34240 € | 171,20 € |
| 1.000 | 0,33939 € | 339,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31923 € | 638,46 € |
| 4.000 | 0,31062 € | 1.242,48 € |
| 6.000 | 0,30631 € | 1.837,86 € |
| 10.000 | 0,30154 € | 3.015,40 € |
| 14.000 | 0,29874 € | 4.182,36 € |
| 20.000 | 0,29606 € | 5.921,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


