MM74HC125SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.642
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 89
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.435
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.241
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.400
Unit Price: 0,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.663
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.697
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.725
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.720
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.300
Unit Price: 0,17212 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 34.149
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.950
Unit Price: 0,65000 €

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.750
Unit Price: 0,30121 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC125SJX

DigiKey Part Number
MM74HC125SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC125SJX
Description
IC BUFFER NON-INVERT 6V 14-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC125SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types