
SN74HC125DT | |
|---|---|
DigiKey Part Number | 296-SN74HC125DTTR-ND - Tape & Reel (TR) 296-SN74HC125DTCT-ND - Cut Tape (CT) 296-SN74HC125DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC125DT |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,55320 € | 13,83 € |
| 100 | 0,48740 € | 48,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45588 € | 113,97 € |
| 500 | 0,43694 € | 218,47 € |
| 750 | 0,42744 € | 320,58 € |
| 1.250 | 0,41692 € | 521,15 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

