
CD74HC125M96 | |
|---|---|
DigiKey Part Number | 296-14509-2-ND - Tape & Reel (TR) 296-14509-1-ND - Cut Tape (CT) 296-14509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC125M96 |
Description | IC BUFF 2V/6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC125M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC126M96 | Texas Instruments | 13.520 | 296-14510-1-ND | 0,49000 € | Parametric Equivalent |
| 74HC125S14-13 | Diodes Incorporated | 2.905 | 31-74HC125S14-13CT-ND | 0,23000 € | Similar |
| MC74HC125ADG | Rochester Electronics, LLC | 1.844 | 2156-MC74HC125ADG-ND | 0,21247 € | Parametric Equivalent |
| MC74HC126ADR2G-Q | onsemi | 2.500 | 488-MC74HC126ADR2G-QCT-ND | 0,15863 € | Parametric Equivalent |
| NLV74HC125ADR2G | onsemi | 28.679 | 488-NLV74HC125ADR2GCT-ND | 0,17848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24160 € | 6,04 € |
| 100 | 0,20950 € | 20,95 € |
| 250 | 0,19420 € | 48,55 € |
| 500 | 0,18496 € | 92,48 € |
| 1.000 | 0,17815 € | 178,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16934 € | 423,35 € |
| 5.000 | 0,16451 € | 822,55 € |
| 7.500 | 0,16209 € | 1.215,68 € |
| 12.500 | 0,15941 € | 1.992,62 € |
| 17.500 | 0,15784 € | 2.762,20 € |
| 25.000 | 0,15633 € | 3.908,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

