
SN74HC125NSR | |
|---|---|
DigiKey Part Number | 296-26460-2-ND - Tape & Reel (TR) 296-26460-1-ND - Cut Tape (CT) 296-26460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC125NSR |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,34960 € | 8,74 € |
| 100 | 0,30520 € | 30,52 € |
| 250 | 0,28404 € | 71,01 € |
| 500 | 0,27132 € | 135,66 € |
| 1.000 | 0,26598 € | 265,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25220 € | 504,40 € |
| 4.000 | 0,24510 € | 980,40 € |
| 6.000 | 0,24154 € | 1.449,24 € |
| 10.000 | 0,23760 € | 2.376,00 € |
| 14.000 | 0,23529 € | 3.294,06 € |
| 20.000 | 0,23308 € | 4.661,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

