
MM74HC08MTCX | |
|---|---|
DigiKey Part Number | MM74HC08MTCXTR-ND - Tape & Reel (TR) MM74HC08MTCXCT-ND - Cut Tape (CT) MM74HC08MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC08MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25760 € | 6,44 € |
| 100 | 0,22340 € | 22,34 € |
| 250 | 0,20720 € | 51,80 € |
| 500 | 0,19744 € | 98,72 € |
| 1.000 | 0,19066 € | 190,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18091 € | 452,27 € |
| 5.000 | 0,17580 € | 879,00 € |
| 7.500 | 0,17324 € | 1.299,30 € |
| 12.500 | 0,17040 € | 2.130,00 € |
| 17.500 | 0,16874 € | 2.952,95 € |
| 25.000 | 0,16715 € | 4.178,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


