MJD340 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.582
Unit Price: 0,96000 €
Datasheet

Similar


onsemi
In Stock: 2.241
Unit Price: 1,11000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Similar


onsemi
In Stock: 16.034
Unit Price: 1,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.487
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.577
Unit Price: 1,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.177
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.168
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.663
Unit Price: 0,91000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.605
Unit Price: 1,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,75000 €
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD340

DigiKey Part Number
MJD340-ND
Manufacturer
Manufacturer Product Number
MJD340
Description
TRANS NPN 300V 0.5A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 15 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD340 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Power - Max
15 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable